XB4BW3465 | Schneider Electric
Pushbutton, illuminable, groping, 1 Form A (N/O) + 1 Form B (N/C), waistband round, red, front ring silver, mounting Ø 22 mm, XB4BW3465
NCNR (non cancelable / non returnable)
Illuminated pushbutton, XB4BW3465, Schneider Electric
This Harmony XB4 plain lens illuminated modular red push button operates with a spring return / impulse mechanism, is supplied with 250V AC/DC. It has a metal bezel. This illuminated push button provides an ergonomic and visual interface for controlling your machines. It is easily installed into a standard 22mm diameter cut-outs and connected to control circuits with classic screw-clamp connections. It is clearly distinguishable visually at a distance thanks to its illuminated head and clear color. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66/IP67/IP69/IP69K, making it ideal for operation in harsh environments.
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | red | |
| Front ring colour | silver | |
| Connection | screw connection | |
| Installation diameter | 22 mm | |
| Protection class | IP66 |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |