XB4BVB1 | Schneider Electric

Signal light, illuminable, waistband round, transparent, mounting Ø 22 mm, XB4BVB1

Order No.: 06N4469
EAN: 3389110891911
MPN:
XB4BVB1
3389110891911
Series: Harmony XB4
XB4BVB1 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.5402 € *
Available in 3 Days: 926 pcs. - if ordered today
Total Price:
18.54 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5402 €
5 pcs.
18.0285 €
*incl. VAT plus shipping costs
Subject to prior sale

Signal light, XB4BVB1, Schneider Electric

This Harmony XB4 plain lens modular white pilot light is supplied with 24V AC/DC, uses a universal LED. It has a metal bezel. This pilot light, designed to last without maintenance for a bright indication of process and machine operations, is easily installed into standard 22 mm diameter cut-outs and connected with simple screw-clamp connections. It is clearly distinguishable visually at a distance thanks to a bright and long lasting LED illumination. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67 / IP69 / IP69K, making it ideal for operation in harsh environments.

Technical specifications
Filter Property Value
Product type signal light
Collar shape of the front frame round
can be illuminated Yes
Actuator colour transparent
Connection screw connection
Installation diameter 22 mm
Protection class IP67
Logistics
Property Value
Customs tariff number 85318070
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Sustainable Yes
Substance description Lead
SVHC free No