XB4BP683B5EX | Schneider Electric

Pushbutton, illuminable, groping, 1 Form A (N/O), waistband round, blue, front ring silver, mounting Ø 22 mm, XB4BP683B5EX

Order No.: 05P3148
EAN: 3389118030800
MPN:
XB4BP683B5EX
XB4BP683B5EX Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
97.7585 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
97.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
97.7585 €

Illuminated pushbutton, XB4BP683B5EX, Schneider Electric

This Harmony XB4, blue, complete illuminated push button is part of the range diameter 22mm, Harmony XB4 metal, explosive atmosphere, ATEX dust offer. It has a metal body and is supplied with a booted clear silicon push (color of push unobscured). It operates with spring return mechanism. It is clearly distinguishable visually at a distance thanks to a bright and long lasting LED illumination. It features LED for steady light source, and it can be supplied with 24V AC/DC. It features 1 NO slow break contact block and spring clamp connection type. It weighs 102g. It is designed for industries where explosive atmospheres can be present. It complies with European Directive 2014/34/EU, Zone 21/22. This range is ideal for use in environments where the generation of possible ignition sources can be prevented and controlled.

Technical specifications
Filter Property Value
Product type pushbutton
Contact function groping
Latching switching function 1 Form A (N/O)
Collar shape of the front frame round
can be illuminated Yes
Actuator colour blue
Front ring colour silver
Connection screw connection
Installation diameter 22 mm
Protection class IP65
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Sustainable Yes
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15