XB4BP183BM5GEX | Schneider Electric
Pushbutton, 4-254 VAC/VDC, illuminable, 1 Form A (N/O), waistband round, white, front ring metal, mounting Ø 22 mm, XB4BP183BM5GEX
NCNR (non cancelable / non returnable)
Complete illuminated push button, XB4BP183BM5GEX, Schneider Electric
This product is part of the Harmony XB4 - ATEX D range, an offer of Ø 22mm metal pushbuttons, switches and pilot lights for explosive atmosphere. This white pushbutton has a circular head shape with a booted, clear silicon flush push and is supplied with an integral LED. This offer is specially designed for explosive atmosphere. It is designed for used in dust zone 21-22 and gas zone 1-2. This illuminated pushbutton with integral LED provides an ergonomic and visual interface for controlling machines. It comes with 1 NO contact with slow-break operation and operates with a spring return mechanism. This pushbutton has a 24V to 254V AC/DC rating. It has a chromium plated metal bezal and has a 22mm diameter head. This offer is specially designed for applications in Oil and Gas industry as well as Food and beverage, car gas stations etc. It is an IP65 rated product and comes with INERIS 04ATEX9004U certification. It is easily installed into a standard 22mm diameter panel cut-outs and connected to control circuits with screw-clamp connections. The Harmony XB4 range offers innovative features for simple and efficient use. The Harmony XB4 - ATEX is the most comprehensive explosive Atmospheres range covering most applications.
Features
- Metal bezel making it ideal for severe environments
- Simple design for easy installation, servicing, modification and adaption
- Compatible with standard 22mm cutout
- High lifetime and less maitanence due to simple spring return mechanism
- Easy replacement and servicing due to screw clamp connection
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Version | 4-254 VAC/VDC | |
| Latching switching function | 1 Form A (N/O) | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | white | |
| Front ring colour | metal | |
| Connection | screw connection | |
| Installation diameter | 22 mm | |
| Installation depth | 58 mm | |
| Protection class | IP66 |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |