XB4BJ53GEX | Schneider Electric
Toggle switch, 3 positions, unlit, 2 Form A (N/O), waistband round, black, front ring metallized, 45°, mounting Ø 22 mm, XB4BJ53GEX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
138.0281 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
138.03 € *
Price list
Quantity
Price per unit*
1 pcs.
138.0281 €
2 pcs.
134.4819 €
3 pcs.
131.1261 €
*incl. VAT plus shipping costs
Subject to prior sale
Selector switch, XB4BJ53GEX, Schneider Electric
Selector switch, Harmony XB4 - ATEX D, metal, 22mm, 3 positions, black long handle, spring return, screw clamp terminals, 2NO.
Features
- Metal bezel making it ideal for severe environments
- Simple design for easy installation, servicing, modification and adaption
- Compatible with standard 22mm cutout
- High lifetime and less maitanence
- Easy replacement and servicing due to screw clamp connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Version | 3 positions | |
| Latching switching function | 2 Form A (N/O) | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | metallized | |
| Connection | screw connection | |
| Installation diameter | 22 mm | |
| Rotation angle | 45° | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |