XB4BG61EX | Schneider Electric
Key switch, unlit, groping, 1 Form A (N/O), waistband round, black, 2 x 90°, mounting Ø 22 mm, XB4BG61EX
NCNR (non cancelable / non returnable)
Key switch, XB4BG61EX, Schneider Electric
This product is part of the Harmony XB4 - ATEX D range, an offer of Ø 22 mm metal pushbuttons, switches and pilot lights for explosive atmosphere. This key selector switch comes with key number 455 and key withdrawal in left-hand position. This offer is specially designed for explosive atmosphere. It is designed for used in dust zone 21-22. It has 2 operating positions and operates with a spring return mechanism. It has 1 NO contact with slow-break operation. This metal key selector switch comes with chromium plated metal bezel.
This offer is specially designed for applications in Oil and Gas industry as well as Food and beverage, car gas stations etc. It is an IP65 rated product and comes with INERIS 04ATEX9004U certification. It is easily installed into a standard 22 mm diameter panel cut-outs and connected to control circuits with screw-clamp connections.
| Filter | Property | Value |
|---|---|---|
| Product type | key switch | |
| Contact function | groping | |
| Latching switching function | 1 Form A (N/O) | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Connection | screw connection | |
| Installation diameter | 22 mm | |
| Rotation angle | 2 x 90° | |
| Protection class | IP65 |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |