XB4BG21EX | Schneider Electric
Key switch, unlit, latching, 1 Form A (N/O), waistband round, black, 2 x 90°, mounting Ø 22 mm, XB4BG21EX
NCNR (non cancelable / non returnable)
Selector switch, XB4BG21EX, Schneider Electric
This Harmony XB4, complete selector switch is part of the range diameter 22mm, Harmony XB4 metal, explosive atmosphere, ATEX dust offer. It has a metal body and is supplied with a key no. 455 operated knob. It features 2 positions maintained, at 90°. It features 1 NO slow break contact block and spring clamp connection type. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. It is designed for industries where explosive atmospheres can be present. It complies with European Directive 2014/34/EU, Zone 21/22.
| Filter | Property | Value |
|---|---|---|
| Product type | key switch | |
| Contact function | latching | |
| Latching switching function | 1 Form A (N/O) | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Connection | screw connection | |
| Installation diameter | 22 mm | |
| Rotation angle | 2 x 90° | |
| Protection class | IP65 |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |