XB4BC42GEX | Schneider Electric

Mushroom pushbutton, unlabeled, unlit, 1 Form B (N/C), waistband round, red, front ring metal, mounting Ø 22 mm, XB4BC42GEX

Order No.: 27L6262
EAN: 3606489485689
MPN:
XB4BC42GEX
XB4BC42GEX Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
120.5232 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
120.52 € *
Price list
Quantity
Price per unit*
1 pcs.
120.5232 €
2 pcs.
117.4173 €
3 pcs.
114.4899 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-button, XB4BC42GEX, Schneider Electric

This product is part of the Harmony XB4 - ATEX D range, an offer of Ø 22mm metal pushbuttons, switches and pilot lights for explosive atmosphere. It is a red pushbutton with mushroom head. This offer is specially designed for explosive atmosphere. It is designed for used in dust zone 21-22 and gas zone 1-2. This mushroom headed pushbutton provides an ergonomic interface for controlling machines. It comes with 1 NC contact with slow-break operation and operates with a spring return mechanism. It has silver alloy contact material. It has a chromium plated metal bezal and has a 40mm mushroom diameter head. This offer is specially designed for applications in Oil and Gas industry as well as Food and beverage, car gas stations etc. It is an IP65 rated product and comes with INERIS 04ATEX9004U certification. It is easily installed into a standard 22mm diameter panel cut-outs and connected to control circuits with screw-clamp connections. The Harmony XB4 range offers innovative features for simple and efficient use. The Harmony XB4 - ATEX is the most comprehensive explosive Atmospheres range covering most applications.

Features

  • Metal bezel making it ideal for severe environments
  • Simple design for easy installation, servicing, modification and adaption
  • Compatible with standard 22mm cutout
  • High lifetime and less maitanence due to simple spring return mechanism
  • Easy replacement and servicing due to screw clamp connection
Technical specifications
Filter Property Value
Product type mushroom pushbutton
Version unlabeled
Latching switching function 1 Form B (N/C)
Collar shape of the front frame round
can be illuminated No
Actuator colour red
Front ring colour metal
Connection screw connection
Installation diameter 22 mm
Installation depth 58 mm
Protection class IP65
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes