XB4BA711237 | Schneider Electric
Triple pushbutton, labeled arrow/STOP/arrow, unlit, 1 Form A (N/O) + 1 Form B (N/C) + 1 Form A (N/O), waistband rectangular, black, front ring metal, mounting Ø 22.5 mm, XB4BA711237
NCNR (non cancelable / non returnable)
Triple headed push button, XB4BA711237, Schneider Electric
This Harmony XB4 triple-headed modular push button has 1 white, 1 red, and 1 black buttons, operates witha spring return / impulse mechanism. It has a metal bezel. This 3-headed push button provides a complete 3 button interface to your machines with a single panel cut-out. It is easily installed into a standard 22mm diameter cut-outs and connected with simple screw-clamp connections. Its schematic is clearly distinguishable thanks to clear colors and markings, minimizing errors during initial wiring and later maintenance operations. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67 / IP69 / IP69K, making it ideal for operation in harsh environments.
| Filter | Property | Value |
|---|---|---|
| Product type | triple pushbutton | |
| Version | labeled arrow/STOP/arrow | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) + 1 Form A (N/O) | |
| Collar shape of the front frame | rectangular | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | metal | |
| Connection | screw connection | |
| Installation diameter | 22.5 mm | |
| Installation height | 50 mm | |
| Installation depth | 59 mm | |
| Contact material | silver alloy | |
| Protection class | IP69/IP69K |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |