XB4BA515 | Schneider Electric
Pushbutton, unlabeled, unlit, groping, 1 Form A (N/O), waistband round, yellow, front ring metal, mounting Ø 22.5 mm, XB4BA515
NCNR (non cancelable / non returnable)
Push button, XB4BA515, Schneider Electric
This Harmony XB4 modular yellow push button operates with a spring return mechanism. It has a chromium-plated metal bezel and a zamak fixing collar. This push button provides an ergonomic interface for controlling your machines. It is easily installed into standard 22mm diameter panel cut-outs and connected to control circuits with push-in terminal connections. It is distinguishable thanks to clear color, minimizing errors during initial wiring and later maintenance operations. The XB4BA515 pushbutton is equipped with 1 normally open (NO) contact, featuring a slow break operation. This product is made from metal, it weighs 84g. It is impact-resistant, dust-resistant, water and vibration-resistant thanks to its IP66, IP67, IP69, and IP69K ratings, making it ideal for operation in harsh environments. Legend holders, marked or unmarked legends for this pushbutton can be purchased separately. Harmony delivers an innovative and ergonomic design that improves the reliability of panels, machines, and processes.
Features
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- A wide choice of contact blocks for general purposes or specific applications (low current, standard)
- Excellent mechanical connection with operator head
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Version | unlabeled | |
| Contact function | groping | |
| Latching switching function | 1 Form A (N/O) | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | yellow | |
| Front ring colour | metal | |
| Connection | push-in terminals | |
| Installation diameter | 22.5 mm | |
| Installation height | 47 mm | |
| Installation depth | 43.2 mm | |
| Contact material | silver alloy | |
| Protection class | IP66/IP67/IP69/IP69K |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |