XAPSZ16 | Schneider Electric
Key switch, 2 key, unlit, waistband round, metal, front ring metal, XAPSZ16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.5132 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
26.51 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5132 €
3 pcs.
25.3589 €
5 pcs.
23.9666 €
10 pcs.
22.7290 €
*incl. VAT plus shipping costs
Subject to prior sale
Keylock, XAPSZ16, Schneider Electric
keylock + 2 keys - BC1011 - for key operated control station.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lockable lock | |
| Version | 2 key | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | metal | |
| Front ring colour | metal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 83014090 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |