XACB9213 | Schneider Electric
Pushbutton, unlit, groping, waistband round, green, front ring black, mounting Ø 22 mm, XACB9213
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2963 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2963 €
5 pcs.
3.1416 €
10 pcs.
2.9988 €
20 pcs.
2.8322 €
30 pcs.
2.6894 €
*incl. VAT plus shipping costs
Subject to prior sale
Pushbutton, XACB9213, Schneider Electric
The XACB9213 pendant station for control circuits are designed for the toughest applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | green | |
| Front ring colour | black | |
| Installation diameter | 22 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |