XACB9121 | Schneider Electric
Pushbutton, unlit, groping, waistband round, white, front ring black, mounting Ø 22 mm, XACB9121
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8429 € *
Standard delivery time from the manufacturer is: 2 Weeks
Pushbutton, XACB9121, Schneider Electric
This Harmony XACB9121 is a booted head for push button white 4 mm travel, -40°C to +70 °C. It is part of the range Harmony XAC pendant control stations for diameter 22 mm plastic signaling units.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | white | |
| Front ring colour | black | |
| Installation diameter | 22 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |