XACB9112 | Schneider Electric
Pushbutton, unlit, groping, waistband round, black, front ring black, mounting Ø 22 mm, XACB9112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0464 € *
Available: 20 pcs.
Available in 3 Days: 182 pcs. - if ordered today
Total Price:
3.05 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0464 €
10 pcs.
2.8917 €
20 pcs.
2.7251 €
30 pcs.
2.5585 €
40 pcs.
2.4633 €
*incl. VAT plus shipping costs
Subject to prior sale
Pushbutton, XACB9112, Schneider Electric
This black booted operator is a separate component for double insulated, XACB pendant control station. Its maximum operating travel is equal to 4mm. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | black | |
| Installation diameter | 22 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |