XACA9416 | Schneider Electric
Pushbutton, unlit, groping, waistband round, blue, front ring black, mounting Ø 22 mm, XACA9416
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0813 € *
Available in 3 Days: 90 pcs. - if ordered today
Total Price:
5.08 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0813 €
5 pcs.
4.8552 €
10 pcs.
4.6291 €
20 pcs.
4.3792 €
30 pcs.
4.1531 €
*incl. VAT plus shipping costs
Subject to prior sale
Push button, XACA9416, Schneider Electric
This blue booted button head provides a simple solution to comply with hygiene requirement in food, beverage industries as well as healthcare and pharmaceuticals It is impact resistant (strength), dust resistant (strength), water resistant (strength) and vibration resistant (strength) thanks to its IP65, making it ideal for operation in harsh (heavy) environments It is easily combined with Harmony range of contact blocks to perform a large variety of control functions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | blue | |
| Front ring colour | black | |
| Installation diameter | 22 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |