XACA9414 | Schneider Electric
Pushbutton, unlit, groping, waistband round, red, front ring black, mounting Ø 22 mm, XACA9414
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9028 € *
Available: 10 pcs.
Available in 3 Days: 331 pcs. - if ordered today
Total Price:
4.90 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9028 €
5 pcs.
4.6767 €
10 pcs.
4.4625 €
20 pcs.
4.2245 €
30 pcs.
3.9984 €
*incl. VAT plus shipping costs
Subject to prior sale
Push button, XACA9414, Schneider Electric
This red booted operating head is a separate component for double insulated, XACA pendant control station. It is designed for front mounting. It is sold in lot of 10.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | red | |
| Front ring colour | black | |
| Installation diameter | 22 mm | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |