KAA1H | Schneider Electric
Toggle switch, for cam switches, unlit, waistband round, black, front ring black, KAA1H
NCNR (non cancelable / non returnable)
Cam stepping switch, KAA1H, Schneider Electric
This product is part of the Harmony K range, an offer of Ø 16-22 mm rotary cam switches. This cam switch operator head has black handle and 29mm plastic bezel with metallic finish. It offers mechanical durability of about 1 million cycles. It is an IP65 rated product. The cam switch operating head dimensions are 29mm (width) x 77mm (depth) x 38mm (height). It weighs 0.042kg. It is ideal for oil and gas, food and beverage, packaging, kneading trough and vegetable cutting machine applications. It is compatible with 12A and 20A front mounting bodies. It is installed into a Ø 22 mm panel cutout. Modular rotary cam switches from 10A to 150A with plastic or metal heads meet most industrial applications.
Features
- Flexible modular design
- Simplicity and speed installation
- Wide range of operating temperature from -25°C to 55°C
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Version | for cam switches | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | black | |
| Installation height | 38 mm | |
| Installation depth | 77 mm | |
| Protection class | IP65 |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |