A9E15122 | Schneider Electric
Toggle switch, unlit, 1 Form A (N/O) + 1 Form B (N/C), white, A9E15122
NCNR (non cancelable / non returnable)
Selector switch, A9E15122, Schneider Electric
This Acti 9 iCM is a selector switch used for the manual control of electric circuits. It is 2 positions switch with contacts type 1 NO+1NC. The phase-separated wall can be divided to allow all the types of com busbar to pass through. It comes with staggered terminals to simplify connection. The tightening torque of connection is 1N.m for PZ1 screwdriver type. The Ue rated operational volage and Ie rated operational can use multi setting. The connection allows rigid copper cables from 0.5mm² minimum to 2x2.5mm² maximum. The connection allows flexible or with ferrule copper cables from 0.5mm² minimum to 2x2.5mm² maximum. The number of cycles open and close (O-C) is 1000000. The endurance is 200000 operations with AC21A current category under cos phi=0.8. The width in 9mm pitches is 4. The dimensions are (W) 36mm x (H) 60mm x (D) 75mm. The pollution degree is 3. The tropicalization is treatment 2 (relative humidity 95% at 55°C). The operational temperature is from -20°C to +55°C. The storage temperature is from -25°C to +80°C. It complies with VDE 0660 part 107, IEC/EN 60947-3 and UL standards.
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| can be illuminated | No | |
| Actuator colour | white | |
| Type of mounting | DIN rail | |
| Protection class | IP20 |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | AT |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |