9001SKR25RH13 | Schneider Electric
Pushbutton, unlit, groping, 1 Form C (NO/NC), waistband round, red, mounting Ø 30 mm, 9001SKR25RH13
NCNR (non cancelable / non returnable)
Pushbutton, 9001SKR25RH13, Schneider Electric
This modular red push-button has 2 positions, operates with spring return mechanism. It has a round shape and is supplied with contact block, 57 mm mushroom head and 1 x NO + 1 x NC contact. It fits in a 30 mm hole. It has a plastic bezel. It is clearly distinguishable visually at a distance thanks to a prominent mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments.
Ideal for applications requiring good resistance to chemical agents and/or double electrical insulation. Impact and corrosion resistant plastic body ensures product continues to operate even after severe accidents. High performance, International standards & certifications (Marine ABS certification, IP66, Type 1, 2, 3, 3R, 4, 4X, 12 and 13).
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Latching switching function | 1 Form C (NO/NC) | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | red | |
| Connection | screw connection | |
| Installation diameter | 30 mm | |
| Protection class | IP66 |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |