9001SKP35LGG9 | Schneider Electric

Signal light, illuminable, waistband round, green, front ring black, mounting Ø 30 mm, 9001SKP35LGG9

Order No.: 01P6610
EAN: 0785901669135
MPN:
9001SKP35LGG9
Series: Harmony 9001 SK
9001SKP35LGG9 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
146.846 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
146.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
146.846 €

Signal light, 9001SKP35LGG9, Schneider Electric

This single component pilot light provides clear visual feedback on the status of your machines. It is easily installed into a standard 30 mm diameter panel cut-outs and connected with simple screw-clamp connections. It is clearly distinguishable visually at a distance due to clear colors and illumination via integral LED. It enables complex machine statuses to be read at a glance. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.

Technical specifications
Filter Property Value
Product type signal light
Collar shape of the front frame round
can be illuminated Yes
Actuator colour green
Front ring colour black
Connection screw connection
Installation diameter 30 mm
Protection class IP66
Logistics
Property Value
Country of origin FR
Customs tariff number 85318070
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes