9001KT1G31 | Schneider Electric
Signal light, illuminable, 1 Form C (NO/NC), waistband round, green, front ring silver, mounting Ø 30 mm, 9001KT1G31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
203.7161 € *
Standard delivery time from the manufacturer is: 2 Weeks
Signal light, 9001KT1G31, Schneider Electric
This Harmony 9001KT1G31 is a pilot light 120 VAC. It is part of the range Harmony 9001 K diameter 30 mm metal push buttons, switches, pilot lights.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | signal light | |
| Latching switching function | 1 Form C (NO/NC) | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | green | |
| Front ring colour | silver | |
| Connection | screw connection | |
| Installation diameter | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |