9001KR25BM | Schneider Electric
Pushbutton, unlabeled, unlit, waistband round, black, front ring metal, mounting Ø 30 mm, 9001KR25BM
NCNR (non cancelable / non returnable)
Push-button head, 9001KR25BM, Schneider Electric
This Harmony 9001K product is a black mushroom metal pushbutton head. It operates with a spring return mechanism. This pushbutton provides an ergonomic interface for your machines. It is easily installed into standard 30mm diameter panel cut-outs. It is impact-resistant, dust-resistant, water-resistant, and vibration-resistant thanks to its NEMA 1/2/3/3R/4/6/12/13 ratings. A dedicated contact block needs to be purchased separately. Harmony 9001K is a range of heavy-duty chromium-plated metal pushbuttons, selector switches, pilot lights, and specialty operators.
Features
- Improves security thanks to finger-safe contact blocks and light modules
- Single screw Contact Block Fastening
- Large metal set of accessories to customize your product
- Automatic self-grounding operators without additional wiring
| Filter | Property | Value |
|---|---|---|
| Product type | mushroom pushbutton | |
| Version | unlabeled | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | metal | |
| Installation diameter | 30 mm | |
| Protection class | IP66 |
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85389099 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |