9001KR24GH5 | Schneider Electric

Pushbutton, unlabeled, unlit, 1 Form A (N/O), waistband round, black, front ring metal, mounting Ø 30 mm, 9001KR24GH5

Order No.: 27L6255
EAN: 0785901033493
MPN:
9001KR24GH5
Series: Harmony 9001 K
9001KR24GH5 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
97.8537 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
97.85 € *
Price list
Quantity
Price per unit*
1 pcs.
97.8537 €
2 pcs.
95.3547 €
3 pcs.
92.9747 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-button head, 9001KR24GH5, Schneider Electric

This Harmony 9001K modular green push-button has 2 positions, operates with spring return mechanism. It has a round shape and is supplied with contact block, 35mm mushroom head and 1 x NO contact. It fits in a 30mm hole. It has a chromium-plated metal bezel. This 35mm mushroom shaped push-button heads ideal for situations where quick actions are required for a process or machine to function correctly or where operator movements require maximum ergonomic. It is easily combined with Harmony range of contact blocks to perform a large variety of control functions. It is clearly distinguishable visually at a distance thanks to a prominent mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. Metal bezel. Ideal for severe environments, especially applications requiring high impact and vibration resistance. Simple modular design facilitates post installation servicing, modification and adaption of machines by non-specialists. Designed to fit in a standard 30mm cutout, ensuring compatibility when installing in pre-existing machinery. Simple spring return mechanism is rugged and durable, high lifetime, less maintenance and replacement. Impact and corrosion resistant metal bezel and body ensures product continues to operate even after severe accidents. High performance, International standards & certifications (Marine ABS certification, IP66, Type 1, 2, 3, 3R, 4, 12 and 13).

Technical specifications
Filter Property Value
Product type mushroom pushbutton
Version unlabeled
Latching switching function 1 Form A (N/O)
Collar shape of the front frame round
can be illuminated No
Actuator colour black
Front ring colour metal
Connection screw connection
Installation diameter 30 mm
Protection class IP66
Logistics
Property Value
Country of origin US
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes