9001K20 | Schneider Electric
Potentiometer, with engraved plate, unlit, waistband round, black, front ring metal, mounting Ø 30 mm, 9001K20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
216.4372 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
216.44 € *
Price list
Quantity
Price per unit*
1 pcs.
216.4372 €
2 pcs.
211.1536 €
*incl. VAT plus shipping costs
Subject to prior sale
Potentiometer, 9001K20, Schneider Electric
This Harmony 9001K20 is a head with mounting base for potentiometer. It is part of the range Harmony 9001 K diameter 30mm metal push buttons, switches, pilot lights.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | potentiometer | |
| Version | with engraved plate | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | metal | |
| Installation diameter | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |