XVUC9VP | Schneider Electric
Voice output, 24 V AC/DC, 190 mA, black, XVUC9VP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
154.6286 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
154.63 € *
Price list
Quantity
Price per unit*
1 pcs.
154.6286 €
3 pcs.
150.4517 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | speech module | |
| Voltage | 24 V AC/DC | |
| Rated current | 190 mA | |
| Installation diameter | 60 mm | |
| Length | 267 mm | |
| Width | 93 mm | |
| Height | 90 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| SVHC free | No |