XVUC9S | Schneider Electric
Buzzer element, 85 dB, 24 V AC/DC, 70 mA, black, XVUC9S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.8264 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
76.83 € *
Price list
Quantity
Price per unit*
1 pcs.
76.8264 €
5 pcs.
74.7439 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | buzzer element | |
| Sound pressure level | 85 db | |
| Voltage | 24 V AC/DC | |
| Rated current | 70 mA | |
| Installation diameter | 60 mm | |
| Colour | black | |
| Resonance frequency | 2635 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| SVHC free | No |