XVSV9BBN | Schneider Electric
Voice output, 97 dB, 12-24 VDC, 30 A, black, XVSV9BBN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
203.7161 € *
Standard delivery time from the manufacturer is: 1 Week
Editable electronic alarm, XVSV9BBN, Schneider Electric
This editable electronic alarm is an accessory designed as an audible and signaling unit for custom assembly. It has a voice signal and its sound acoustic level is adjustable. It has a DIN96 connector and is dust resistant, impact resistant, high pressure washer resistant, vibration resistant, corrosion resistant thanks to its IP69 / IP67, IP66 protection, making it ideal for operation in harsh environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | speech module | |
| Sound pressure level | 97 db | |
| Voltage | 12-24 VDC | |
| Rated current | 30 A | |
| Installation diameter | 105 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |