XVSV7BBP | Schneider Electric
Voice output, 89 dB, 12-24 VDC, 30 A, black, XVSV7BBP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
187.3536 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | speech module | |
| Sound pressure level | 89 db | |
| Voltage | 12-24 VDC | |
| Rated current | 30 A | |
| Installation diameter | 80 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| SVHC free | No |