XVS14BMW | Schneider Electric
Multiple tone siren, 105 dB, 12-24 V AC/DC, 350 mA, black, XVS14BMW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
206.9886 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | multiple tone siren | |
| Sound pressure level | 105 db | |
| Voltage | 12-24 V AC/DC | |
| Rated current | 350 mA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |