XVS10MMW | Schneider Electric

Multiple tone siren, 106 dB, 230 VAC, 40 mA, white, XVS10MMW

Order No.: 06P0313
EAN: 3389119045360
MPN:
XVS10MMW
Series: Harmony XVS
XVS10MMW Schneider Electric Acoustic Signal Transmitters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
196.35 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
196.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
196.35 €
Technical specifications
Filter Property Value
Version multiple tone siren
Sound pressure level 106 db
Voltage 230 VAC
Rated current 40 mA
Installation diameter 114 mm
Colour white
Logistics
Property Value
Customs tariff number 85311095
Country of origin ID
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Sustainable Yes
Substance description Lead
SVHC free No