XVB7C9S | Schneider Electric

Buzzer element, 102 dB, 24 V AC/DC, 33 mA, gray, XVB7C9S

Order No.: 06P8097
EAN: 3606487129615
MPN:
XVB7C9S
Series: Harmony XVB7
XVB7C9S Schneider Electric Acoustic Signal Transmitters Image 1
XVB7C9S Schneider Electric Acoustic Signal Transmitters Image 2
XVB7C9S Schneider Electric Acoustic Signal Transmitters Image 3
XVB7C9S Schneider Electric Acoustic Signal Transmitters Image 4
XVB7C9S Schneider Electric Acoustic Signal Transmitters Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
83.4904 € *
Available: 3 pcs.
Available in 3 Days: 227 pcs. - if ordered today
Total Price:
83.49 € *
Price list
Quantity
Price per unit*
1 pcs.
83.4904 €
3 pcs.
81.3484 €
5 pcs.
79.3254 €
*incl. VAT plus shipping costs
Subject to prior sale

Sound Module, XVB7C9S, Schneider Electric

This audible module is part of the Harmony XVB7 range, featuring Ø 70mm modular tower lights designed for easy customer assembly. The XVB7C9S 2-tone buzzer is designed as an audible unit that connects to a base and various light modules to form a complete tower light. Powered by 24V ACDC, this module offers a sound pattern that is either continuous or intermittent, with an adjustable acoustic level ranging from 88dB to 102dB. Its modular design allows for easy integration with a base unit and light modules to create a complete tower light system. The 360° omnidirectional sound of the buzzer, combined with its adjustable volume, ensures clear alerts for critical machine statuses, even from a distance.

The XVB7C9S is impact-resistant, dust-resistant, water-resistant, and vibration-resistant thanks to its IP66 rating, making it ideal for operation in harsh environments. Made from dark grey polycarbonate, the module weighs 80g. The Harmony XVB7 modular tower lights are visual or audible signaling units used for indicating, throughout 360°, the various states of a machine or installation. This product complies with UL 60947-5-1, IEC 60947-5-1, and CSA C22.2 No 60947-5-1 standards. It features CE marking and holds cULus, CCC, RCM, and UKCA certifications. Light modules and base modules can be assembled to form a complete tower light. To simplify mounting, fixing plates, tubes, and brackets are available for separate purchase. Harmony XVB7 offers a wide range of voltage selection and flexible mounting options with visual and audible functions. The range features a sleek design incorporating energy-efficient LEDs to maximize brightness while minimizing energy consumption.

Features

  • Modular concept provides flexibility in the selection
  • 360° omi sound for clear alerting on critical machine statuses
  • Elevated modern design
  • Rationalized construction that reduces Stock-Keeping Units by 3X
  • IP66, making it ideal for operation in harsh environments
Technical specifications
Filter Property Value
Version buzzer element
Sound pressure level 102 db
Voltage 24 V AC/DC
Rated current 33 mA
Installation diameter 70 mm
Height 52.6 mm
Colour gray
Logistics
Property Value
Customs tariff number 85318070
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Electrical equipment take-back Electrical equipment take-back
Substance description Lead