XVZ09 | Schneider Electric

Wall mounting bracket, dark gray, (H) 87 mm, for signal towers, XVZ09

Order No.: 06P7990
EAN: 3606487130505
MPN:
XVZ09
Series: Harmony XVB7
XVZ09 Schneider Electric Accessories for Signal Transmitters Image 1
XVZ09 Schneider Electric Accessories for Signal Transmitters Image 2
XVZ09 Schneider Electric Accessories for Signal Transmitters Image 3
XVZ09 Schneider Electric Accessories for Signal Transmitters Image 4
XVZ09 Schneider Electric Accessories for Signal Transmitters Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.6096 € *
Available: 4 pcs.
Total Price:
23.61 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6096 €
5 pcs.
22.5862 €
10 pcs.
21.3486 €
15 pcs.
20.2300 €
*incl. VAT plus shipping costs
Subject to prior sale

Wall mounting bracket, XVZ09, Schneider Electric

This wall mounting bracket is part of the Harmony XV6 and XVB7 ranges, featuring modular tower lights designed for easy customer assembly. It is designed to mount a tower light on vertical support (a gasket and four fixing screws are included). The XVZ09 bracket is made of dark grey plastic. It measures 87mm high and weighs 50g. It is impact, dust, water, and vibration resistant thanks to its IP66 rating, making it ideal for operation in harsh environments. This wall mounting bracket can be combined with L brackets XVZ100T and XVZ250T. The Harmony range of tower lights features a sleek design incorporating energy-efficient LEDs to maximize brightness while minimizing energy consumption.

Features

  • Modular concept provides flexibility in the selection
  • Elevated modern design
  • Rationalized construction that reduces Stock-Keeping Units by 3X
  • IP66, making it ideal for operation in harsh environments
  • Common accessory across diameters 70, 60, and 40mm
Technical specifications
Filter Property Value
Version wall mounting bracket
Suitable for signal towers
Colour dark gray
Height 87 mm
Weight 50 g
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes