XVZ08 | Schneider Electric
Bracket, dark gray, (H) 46 mm, for signal towers, XVZ08
NCNR (non cancelable / non returnable)
Bracket, XVZ08, Schneider Electric
This magnetic adapter is part of the Harmony XVB7, XV6, and XV4 ranges, featuring modular tower lights designed for easy customer assembly. It is designed for easy mounting of a base module with side cable entry (fixing screws are included). The XVZ08 adapter is made of dark grey plastic and equipped with an M16 x 1.5 cable gland. It measures 46mm high and weighs 298g. This product comes with an IP65 rating. The adapter is compatible with the XVZ01, XVZ01Q, XVZ01W, XVZ11, XVZ02, and XVZ02Q fixing plates. The Harmony range of tower lights features a sleek design incorporating energy-efficient LEDs to maximize brightness while minimizing energy consumption.
Features
- Modular concept provides flexibility in the selection
- Elevated modern design
- Rationalized construction that reduces Stock-Keeping Units by 3X
- IP65, making it ideal for operation in harsh environments
- Common accessory across diameters 70, 60, and 40mm
| Filter | Property | Value |
|---|---|---|
| Version | bracket | |
| Suitable for | signal towers | |
| Colour | dark gray | |
| Height | 46 mm | |
| Weight | 298 g |
| Property | Value |
|---|---|
| Customs tariff number | 85051190 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |
| Electrical equipment take-back | |