XVZ07 | Schneider Electric
Adapter, dark gray, (H) 30.5 mm, for signal towers, XVZ07
NCNR (non cancelable / non returnable)
Adapter, XVZ07, Schneider Electric
This side cable entry adapter is part of the Harmony XVB7, XV6, and XV4 ranges, featuring modular tower lights designed for easy customer assembly. It is designed for easy mounting of a base module with side cable entry (a gasket and fixing screws are included). The XVZ07 adapter is made of dark grey plastic. It measures 30.5mm high and weighs 69g. This product comes with an IP65 rating. The adapter is compatible with the XVZ01, XVZ01Q, XVZ01W, XVZ11, XVZ02, and XVZ02Q fixing plates. The Harmony range of tower lights features a sleek design incorporating energy-efficient LEDs to maximize brightness while minimizing energy consumption.
Features
- Modular concept provides flexibility in the selection
- Elevated modern design
- Rationalized construction that reduces Stock-Keeping Units by 3X
- IP65, making it ideal for operation in harsh environments
- Common accessory across diameters 70, 60, and 40mm
| Filter | Property | Value |
|---|---|---|
| Version | adapter | |
| Suitable for | signal towers | |
| Colour | dark gray | |
| Height | 30.5 mm | |
| Weight | 69 g |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |