XVZ06 | Schneider Electric

Bracket, dark gray, (H) 94 mm, for signal towers, XVZ06

Order No.: 06P8089
EAN: 3606487130451
MPN:
XVZ06
Series: Harmony XVB7
XVZ06 Schneider Electric Accessories for Signal Transmitters Image 1
XVZ06 Schneider Electric Accessories for Signal Transmitters Image 2
XVZ06 Schneider Electric Accessories for Signal Transmitters Image 3
XVZ06 Schneider Electric Accessories for Signal Transmitters Image 4
XVZ06 Schneider Electric Accessories for Signal Transmitters Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.4343 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
15.43 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4343 €
5 pcs.
14.7322 €
10 pcs.
14.1015 €
15 pcs.
13.3399 €
*incl. VAT plus shipping costs
Subject to prior sale

Bracket, XVZ06, Schneider Electric

This foldable bracket is part of the Harmony XVB7, XV6, and XV4 ranges, featuring modular tower lights designed for easy customer assembly. It is designed to mount a tower light at various angles (the fixing screws are included). The XVZ06 foldable bracket is for bottom cable entry. It should be equipped with a 25mm diameter tube, to be purchased separately. This product comes with an IP40 rating. Made of dark grey plastic, it measures 94mm high and weighs 123g. The foldable bracket can be combined with 25-mm-diameter aluminium tubes, adapters for base mounting, and a wall mounting bracket. The Harmony range of tower lights features a sleek design incorporating energy-efficient LEDs to maximize brightness while minimizing energy consumption.

Features

  • Modular concept provides flexibility in the selection
  • Elevated modern design
  • Rationalized construction that reduces Stock-Keeping Units by 3X
  • IP66, making it ideal for operation in harsh environments
  • Common accessory across diameters 70, 60, and 40mm
Technical specifications
Filter Property Value
Version bracket
Suitable for signal towers
Colour dark gray
Height 94 mm
Weight 123 g
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes