XVZ02 | Schneider Electric
Mounting foot, dark gray, (Ø x H) 25 mm x 100 mm, for signal towers, XVZ02
NCNR (non cancelable / non returnable)
Mounting foot, XVZ02, Schneider Electric
This fixing plate comprising a tube is part of the Harmony XVB7, XV6, and XV4 ranges, featuring modular tower lights designed for easy customer assembly. It is designed for easy mounting of a base module with bottom cable entry (a gasket and fixing screws are included). The XVZ02 dark grey fixing plate features a plastic base and an aluminium tube measuring 100mm in height and 25mm in diameter. It is impact, dust, water, and vibration resistant thanks to its IP66 rating, making it ideal for operation in harsh environments. It weighs 81g. This fixing plate is compatible with the XVZ09 wall mounting bracket or the XVZ07 and XVZ08 adapters. The Harmony range of tower lights features a sleek design incorporating energy-efficient LEDs to maximize brightness while minimizing energy consumption.
Features
- Modular concept provides flexibility in the selection
- Elevated modern design
- Rationalized construction that reduces Stock-Keeping Units by 3X
- IP66, making it ideal for operation in harsh environments
- Configurable color combinations for wide applications
| Filter | Property | Value |
|---|---|---|
| Version | mounting foot | |
| Suitable for | signal towers | |
| Colour | dark gray | |
| diameter | 25 mm | |
| Height | 100 mm | |
| Weight | 81 g |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |