XVZ00 | Schneider Electric
Fixing and mounting accessories, silver, (Ø x H) 27 mm x 46.5 mm, for signal towers, XVZ00
NCNR (non cancelable / non returnable)
Universal Mounting Accessory, XVZ00, Schneider Electric
This 1/2'' NPT adapter is part of the Harmony XVB7, XV6, and XV4 ranges, featuring modular tower lights designed for easy customer assembly. It is designed for easy mounting of a base module with bottom cable entry (a gasket and fixing screws are included). This accessory is an adapter for diameter 25 mm tubes. It features a 1/2-inch thread. It is impact, dust, water, and vibration resistant thanks to its IP66 rating, making it ideal for operation in harsh environments. Made from silver-colored steel, the 1/2'' NPT adapter measures 46.5mm high, has a diameter of 27mm, and weighs 101g. The Harmony XVB7 modular tower lights are visual or audible signaling units used for indicating, throughout 360°, the various states of a machine or installation. To simplify mounting, fixing plates, tubes, and brackets are available for separate purchase.
Features
- Elevated modern design
- Rationalized construction that reduces Stock-Keeping Units by 3X
- IP66, making it ideal for operation in harsh environments
- Configurable color combinations for wide applications
| Filter | Property | Value |
|---|---|---|
| Version | 1/2'' NPT adapter | |
| Suitable for | signal towers | |
| Colour | silver | |
| diameter | 27 mm | |
| Height | 46.5 mm | |
| Weight | 101 g |
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |