XVUZ100T | Schneider Electric
Mounting bracket with aluminum tube, black, (L) 100 mm, for Harmony XVU, XVUZ100T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.9852 € *
Available: 6 pcs.
Total Price:
36.99 € *
Price list
Quantity
Price per unit*
1 pcs.
36.9852 €
5 pcs.
35.9737 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting bracket for XVU light columns with aluminum tube 100mm
Bright, innovative, easy to install, flexible and simple: that's the Harmony XVU Signal Tower!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting bracket | |
| Suitable for | Harmony XVU | |
| Colour | black | |
| Length | 100 mm | |
| Weight | 22 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| RoHS conform | Yes |