XVUZ06 | Schneider Electric
Angle element, black, (Ø x L) 61 x 146 mm, for Harmony XVU, XVUZ06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.4818 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
45.48 € *
Price list
Quantity
Price per unit*
1 pcs.
45.4818 €
5 pcs.
44.2680 €
*incl. VAT plus shipping costs
Subject to prior sale
Angle element 0-90°, black
Bright, innovative, easy to install, flexible and simple: that's the Harmony XVU Signal Tower!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle element | |
| Suitable for | Harmony XVU | |
| Colour | black | |
| diameter | 61 mm | |
| Length | 146 mm | |
| Weight | 193 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85319000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| RoHS conform | Yes |
| SVHC free | No |