XVUZ02Q | Schneider Electric
Mounting foot with tube, silver, (Ø x L) 61 x 117 mm, for Harmony XVU, XVUZ02Q
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.1530 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
34.15 € *
Price list
Quantity
Price per unit*
1 pcs.
34.1530 €
5 pcs.
33.2367 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting foot with aluminum tube 100mm, silver
Bright, innovative, easy to install, flexible and simple: that's the Harmony XVU Signal Tower!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting foot with tube | |
| Suitable for | Harmony XVU | |
| Colour | silver | |
| diameter | 61 mm | |
| Length | 117 mm | |
| Weight | 132 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85319000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| RoHS conform | Yes |
| SVHC free | No |