XVUZ01Q | Schneider Electric
Mounting base, silver, (Ø x L) 61 x 17 mm, for Harmony XVU, XVUZ01Q
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.8484 € *
Available: 2 pcs.
Total Price:
21.85 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8484 €
3 pcs.
20.0277 €
5 pcs.
19.3970 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting base 3x M4 Ø40mm silver
Bright, innovative, easy to install, flexible and simple: that's the Harmony XVU Signal Tower!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting base | |
| Suitable for | Harmony XVU | |
| Colour | silver | |
| diameter | 61 mm | |
| Length | 17 mm | |
| Weight | 63 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85319000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| RoHS conform | Yes |
| SVHC free | No |