XVUC020 | Schneider Electric
Extension element, black, (Ø x L) 60 x 100 mm, for Harmony XVU, XVUC020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.0114 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
31.01 € *
Price list
Quantity
Price per unit*
1 pcs.
31.0114 €
5 pcs.
30.1665 €
*incl. VAT plus shipping costs
Subject to prior sale
Extension element, Ø 60mm, black
Bright, innovative, easy to install, flexible and simple: that's the Harmony XVU Signal Tower!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension element | |
| Suitable for | Harmony XVU | |
| Colour | black | |
| diameter | 60 mm | |
| Length | 100 mm | |
| Weight | 93 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85319000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| RoHS conform | Yes |
| SVHC free | No |