XVMZ04 | Schneider Electric
Support tube with bracket, white, (Ø x L) 20 x 400 mm, for Harmony XVM, XVMZ04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.7782 € *
Standard delivery time from the manufacturer is: 10 Weeks
Support tube aluminum Ø 20mm with plastic holder
Compact signal tower with 45mm diameter. This series consists of ready-made compact signal towers with connection cable with a diameter of 45 mm. The series is available as a complete variant and in individual components.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | support tube with bracket | |
| Suitable for | Harmony XVM | |
| Colour | white | |
| diameter | 20 mm | |
| Length | 400 mm | |
| Weight | 155 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |