XVLZ912 | Schneider Electric
Seal, (Ø) 12 mm, for Harmony XVL, XVLZ912
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8687 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.8092 €
30 pcs.
0.7378 €
50 pcs.
0.7021 €
100 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring seal IP 65 for indicator light Ø 12mm, packing unit: 10 pcs
Ring seal IP 65 for indicator light diameter 12mm, packing unit: 10 pcs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | seal | |
| Suitable for | Harmony XVL | |
| diameter | 12 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |