XVCZ02 | Schneider Electric
Mounting foot, (Ø x H) 100 mm x 30 mm, for Harmony XVC6, XVCZ02
Order No.: 06P0165
EAN: 3606480032745
MPN:
XVCZ02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.1042 € *
Standard delivery time from the manufacturer is: 9 Weeks
Metal mounting base for XVC6, XVCZ02
Metal mounting base for XVC6
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting foot | |
| Suitable for | Harmony XVC6 | |
| diameter | 100 mm | |
| Height | 30 mm | |
| Weight | 80 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85319000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |