XVBZ04 | Schneider Electric
Mounting foot with tube, black, (Ø x L) 25 x 800 mm, for Harmony XVB, XVBZ04
Unit Price (€ / pc.)
32.0348 € *
Available in 3 Days: 20 pcs. - if ordered today
Support tube + bracket L 800mm, aluminum, XVBZ04
Modular universal signal station with 70mm diameter. This series consists of modular components that can be individually and easily assembled.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting foot with tube | |
| diameter | 25 mm | |
| Weight | 325 g | |
| Length | 800 mm | |
| Suitable for | Harmony XVB | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Sustainable | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |