XVBZ03A | Schneider Electric
Mounting foot with tube, silver, (Ø x L) 25 x 400 mm, for Harmony XVB, XVBZ03A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.4525 € *
Available in 3 Days: 6 pcs. - if ordered today
Support tube + bracket L 400mm, aluminum, XVBZ03A
Modular universal signal station with 70mm diameter. This series consists of modular components that can be individually and easily assembled.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting foot with tube | |
| Suitable for | Harmony XVB | |
| Colour | silver | |
| diameter | 25 mm | |
| Length | 400 mm | |
| Weight | 200 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| Sustainable | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |