XVBZ01 | Schneider Electric
Mounting foot, black, for Harmony XVB, XVBZ01
Mounting foot, for signal tower XVB, black plastic, XVBZ01
Modular universal signal station with 70mm diameter. This series consists of modular components that can be individually and easily assembled.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting foot | |
| Suitable for | Harmony XVB | |
| Colour | black | |
| Weight | 50 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Sustainable | Yes |
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |