XVBC21A | Schneider Electric
Mounting bracket, black, (Ø x L) 70 x 264 mm, for Harmony XVB, XVBC21A
No longer available from manufacturer
Unit Price (€ / pc.)
152.9864 € *
Available in 10 days: 3 pcs. - if ordered today
Mounting bracket + cover for XVB, with AS-Interface connection, black, IP 65, XVBC21A
Modular universal signal station with 70mm diameter. This series consists of modular components that can be individually and easily assembled.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting bracket | |
| Suitable for | Harmony XVB | |
| Colour | black | |
| diameter | 70 mm | |
| Length | 264 mm | |
| Weight | 190 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| SVHC free | No |