XVBC14 | Schneider Electric
Cable gland, black, for Harmony XVB, XVBC14
Adapter for lateral cable entry with cable gland Pg 13.5, XVBC14
Modular universal signal station with 70mm diameter. This series consists of modular components that can be individually and easily assembled.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable gland | |
| Suitable for | Harmony XVB | |
| Colour | black | |
| Weight | 15 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Sustainable | Yes |
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |